Analog DevicesAD584SHVoltage References
V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 8 |
Standard Package Name | TO |
Supplier Package | TO-99 |
8 | |
Lead Shape | Through Hole |
Even in the event of large power supply variations, this AD584SH voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. The best way to provide power to your application is by using this, which needs a voltage lower than 40 V. With an output that has a voltage of 2.5/5/7.5/10 V, this is power management at its best. It has an initial accuracy of 0.3%. A load regulation of 50ppm/mA and line regulation of 0.005%/V is necessary for providing a constant voltage level at your output. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of -55 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 30ppm/°C.
EDA / CAD Models |