Analog DevicesAD584THVoltage References

V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube

Even in the event of large power supply variations, this AD584TH voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5/5/7.5/10 V, this is power management at its best. With a voltage no larger than 40 V, this will supply sufficient power to your circuit. It has an initial accuracy of 0.14%. This voltage reference circuit supports series topology. Maintain a constant voltage level with a load regulation of 50ppm/mA and line regulation of 0.005%/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -55 °C to 125 °C. It runs with a maximum temperature coefficient of 20ppm/°C.

A datasheet is only available for this product at this time.