Analog DevicesAD586ARZ-REELVoltage References

V-Ref Precision 5V 10mA 8-Pin SOIC N T/R

Even in the event of large power supply variations, this AD586ARZ-REEL voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 5mV. This will operate at a maximum voltage of 36 V, making it easy to control the power in your circuit. With an output that has a voltage of 5 V, this is power management at its best. A load regulation of 400uV/mA and line regulation of 100uV/V is necessary for providing a constant voltage level at your output. This voltage reference circuit supports series topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 15ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

1,175 parts: Ships today

    Total$12.83Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1175
      Country Of origin:
      China
         
      • Price: $12.832
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,175 parts
      • Price: $12.832