Analog DevicesAD586JNZVoltage References

V-Ref Precision 5V 10mA 8-Pin PDIP N Tube

Even in the event of large power supply variations, this AD586JNZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It only needs a voltage that does not exceed 36 V to effectively power your circuit. With an output that has a voltage of 5 V, this is power management at its best. It has an initial accuracy of 20mV. This voltage reference circuit supports series topology. A load regulation of 400uV/mA and line regulation of 100uV/V is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.

12 parts: Ships tomorrow

    Total$10.78Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2124+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 12 parts
      • Price: $10.776