Analog DevicesAD586JRZ-REEL7Voltage References

V-Ref Precision 5V 10mA 8-Pin SOIC N T/R

Even in the event of large power supply variations, this AD586JRZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 20mV. With an output that has a voltage of 5 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 36 V. This voltage reference circuit supports series topology. Using a load regulation of 400uV/mA and line regulation of 100uV/V is needed for a programmable DC power supply. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C. It runs with a maximum temperature coefficient of 25ppm/°C.

Import TariffMay apply to this part

471 parts: Ships today

    Total$7.34Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      471
      Country Of origin:
      China
         
      • Price: $7.342
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 471 parts
      • Price: $7.342