Analog DevicesAD586JRZVoltage References

V-Ref Precision 5V 10mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this AD586JRZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. By working with a maximum input voltage of 36 V, this is the best way to control the power in your circuit. It has an initial accuracy of 20mV. With an output that has a voltage of 5 V, this is power management at its best. This voltage reference circuit supports series topology. Using a load regulation of 400uV/mA and line regulation of 100uV/V is needed for a programmable DC power supply. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C. It runs with a maximum temperature coefficient of 25ppm/°C.

1,117 parts: Ships in 2 days

    Total$11.65Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2443+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,117 parts
      • Price: $11.648