Analog DevicesAD587JRZ-REEL7Voltage References
V-Ref Precision 10V 10mA 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
10mV | |
20ppm/°C | |
100uV/mA | |
100uV/V | |
10 | |
36 | |
10 | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this AD587JRZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 10 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 36 V. It has an initial accuracy of 10mV. Your circuit has the capability to produce a constant current at its output by using a load regulation of 100uV/mA and line regulation of 100uV/V. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 20ppm/°C. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.
EDA / CAD Models |