EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this AD587JRZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 10mV. By working with a maximum input voltage of 36 V, this is the best way to control the power in your circuit. With an output that has a voltage of 10 V, this is power management at its best. A load regulation of 100uV/mA and line regulation of 100uV/V is necessary for providing a constant voltage level at your output. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C. It runs with a maximum temperature coefficient of 20ppm/°C.