Analog DevicesAD588AQVoltage References
V-Ref Programmable ±5V/±10V 10mA 16-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |
Even in the event of large power supply variations, this AD588AQ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of ±5/±10 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 36 V. It has an initial accuracy of 3mV. Users like the load regulation of 50uV/mA and line regulation of 200uV/V. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -25 °C to 85 °C. It runs with a maximum temperature coefficient of 3ppm/°C.
EDA / CAD Models |