Analog DevicesAD588ARWZVoltage References

V-Ref Programmable ±5V/±10V 10mA 16-Pin SOIC W Tube

Even in the event of large power supply variations, this AD588ARWZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 5mV. With an output that has a voltage of ±5/±10 V, this is power management at its best. This will operate at a maximum voltage of 36 V, making it easy to control the power in your circuit. At a load regulation of 50uV/mA and line regulation of 200uV/V your circuit is capable of maintaining a constant voltage level at your output. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 3ppm/°C. This voltage reference circuit has a minimum operating temperature of -25 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 15
  • Date Code:
    2432+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    Malaysia
    • Price: $38.05
    1. 10+$38.05