Analog DevicesAD588BQVoltage References
V-Ref Programmable ±5V/±10V 10mA 16-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |
Even in the event of large power supply variations, this AD588BQ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 1mV. Using the part will provide the power your application needs by requiring a voltage not exceeding 36 V. With an output that has a voltage of ±5/±10 V, this is power management at its best. A load regulation of 50uV/mA and line regulation of 200uV/V is necessary for providing a constant voltage level at your output. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 3ppm/°C. This voltage reference circuit has an operating temperature range of -25 °C to 85 °C.
EDA / CAD Models |