Analog DevicesAD588TQ/883BVoltage References
V-Ref Programmable ±5V/±10V 10mA 16-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |
Even in the event of large power supply variations, this AD588TQ/883B voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of ±5/±10 V, this is power management at its best. By working with a maximum input voltage of 36 V, this is the best way to control the power in your circuit. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.
EDA / CAD Models |