Analog DevicesAD589KHVoltage References
V-Ref Precision 1.235V 5mA 2-Pin TO-51 Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Shunt | |
1.2% | |
50ppm/°C | |
5mV | |
1.235 | |
5 | |
0 | |
70 | |
Tube | |
Diameter | 5.84 |
Mounting | Through Hole |
Package Height | 3.81(Max) |
PCB changed | 2 |
Standard Package Name | TO |
Supplier Package | TO-51 |
2 |
Even in the event of large power supply variations, this AD589KH voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 1.235 V, this is power management at its best. It has an initial accuracy of 1.2%. A load regulation of 5mV is necessary for providing a constant voltage level at your output. This voltage reference circuit supports shunt topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C. It runs with a maximum temperature coefficient of 50ppm/°C.
EDA / CAD Models |