Analog DevicesAD589THVoltage References
V-Ref Precision 1.235V 5mA 2-Pin TO-51 Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Diameter | 5.84 |
Mounting | Through Hole |
Package Height | 3.81(Max) |
PCB changed | 2 |
Standard Package Name | TO |
Supplier Package | TO-51 |
2 |
Even in the event of large power supply variations, this AD589TH voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 1.2%. With an output that has a voltage of 1.235 V, this is power management at its best. This voltage reference circuit supports shunt topology. To produce a constant current at your output, supply your circuit with a load regulation of 5mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |