Analog DevicesAD590JCPZ-R5Temperature and Humidity Sensors
Temperature Sensor Analog 4-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
±5°C(Max) | |
Analog | |
4 | |
12|15|18|24|5|9 | |
30 | |
125 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
4 | |
Lead Shape | No Lead |
Ideal for ambient condition devices this AD590JCPZ-R5 temperature and humidity sensor by Analog Devices belongs in your design. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |