Analog DevicesAD590JFTemperature and Humidity Sensors
Temperature Sensor Analog 2-Pin CFPAK Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
±5°C(Max) | |
Analog | |
4 | |
5|9|12|15|18|24 | |
30 | |
150 | |
-55 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.27(Max) |
Package Width | 2.36(Max) |
Package Length | 5.84 |
PCB changed | 2 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
2 | |
Lead Shape | Flat |
This AD590JF temperature and humidity sensor from Analog Devices will sample ambient conditions. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tray format.
EDA / CAD Models |