Analog DevicesAD590JRZTemperature and Humidity Sensors
Temperature Sensor Analog 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Double up your sensor needs by using this AD590JRZ temperature and humidity sensor from Analog Devices. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a temperature range of -55 °C to 150 °C. This device comes in tube packaging.
EDA / CAD Models |