Analog DevicesAD590KRZTemperature and Humidity Sensors
Temperature Sensor Analog 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
This AD590KRZ temperature and humidity sensor from Analog Devices can provide two different sets of data for your processing needs. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device comes in tube packaging.
EDA / CAD Models |