Analog DevicesAD592ANTemperature and Humidity Sensors
Temp Sensor Analog 3-Pin TO-92 Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.83 |
Package Width | 3.68 |
Package Length | 4.83 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Do you need temperature and humidity information? This AD592AN temperature and humidity sensor manufactured by Analog Devices will do just that. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a temperature range of -25 °C to 105 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |