Reduced Price
Analog DevicesAD592BNTemperature and Humidity Sensors
Temp Sensor Analog 3-Pin TO-92 Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
IC | |
±0.7°C | |
Analog | |
4 | |
12|15|18|24|5|9 | |
30 | |
105 | |
-25 | |
Tray | |
Mounting | Through Hole |
Package Height | 4.83 |
Package Width | 3.68 |
Package Length | 4.83 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Ideal for ambient condition devices this AD592BN temperature and humidity sensor by Analog Devices belongs in your design. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a temperature range of -25 °C to 105 °C. This component will be shipped in tray format.
EDA / CAD Models |