Analog DevicesAD5933WYRSZ-REEL7Direct Digital Synthesizers - DDS
Direct Digital Synthesizer 16.776MHz 1-DAC 12bit Serial (I2C) Automotive AEC-Q100 16-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | Yes |
PPAP | Unknown |
Serial (I2C) | |
12 | |
27 | |
1 | |
1 | |
16.776 | |
60(Typ) | |
Voltage | |
2.7 | |
3.3 | |
5.5 | |
17(Typ) | |
Yes | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 6.2 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 |