Top Searched
Analog DevicesAD5933YRSZ
Direct Digital Synthesizer 16.776MHz 1-DAC 12bit Serial (I2C) 16-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 6.2 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |