Analog DevicesAD5934YRSZDirect Digital Synthesizers - DDS
Direct Digital Synthesizer 16.776MHz 1-DAC 12bit Serial (I2C) 16-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 6.2 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |
It's easy to convert computer data from one format to another using AD5934YRSZ data conversion tools from Analog Devices. This part has a temperature range of -40 °C to 125 °C. This device comes in tube packaging.
EDA / CAD Models |