Analog DevicesAD594CDZSensor and Detector Interface
Monolithic Thermocouple Amplifiers with Cold Junction Compensation
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 19.43(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
14 | |
Lead Shape | Through Hole |
Do you need temperature and humidity information? This AD594CDZ temperature and humidity sensor manufactured by Analog Devices will do just that. It has an analog output. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging.
EDA / CAD Models |