Analog DevicesAD596AHZSensor and Detector Interface
Sensor and Detector Interface 36V 10-Pin TO-100 Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 10 |
Standard Package Name | TO |
Supplier Package | TO-100 |
10 | |
Lead Shape | Through Hole |
Ideal for ambient condition devices this AD596AHZ temperature and humidity sensor by Analog Devices belongs in your design. It has an analog output. This device has a minimum operating supply voltage of 5 V and a maximum of 30 V. This part has a temperature range of -55 °C to 125 °C. This device comes in tube packaging.
EDA / CAD Models |