Analog DevicesAD598JRSensor and Detector Interface
LVDT Signal Conditioner 20-Pin SOIC W Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
Adjust the magnitude of incoming signals to meet your project's specifications using Analog Devices' AD598JR amplifier. If you are a designer, then will want to keep this AD598JR OP amp circuits from Analog Devices in your back pocket. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging.
EDA / CAD Models |