EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 16 |
Lead Shape | Gull-wing |
Get better sound quality by implementing this variable gain amplifier AD600JRZ-R7 differential amplifier from Analog Devices into your electronic circuit. Its maximum power dissipation is 600 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 channels per chip. This device uses dual power supplies.