Analog DevicesAD602JRZSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Dual ±5.25V 16-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
Thanks to Analog Devices' variable gain amplifier AD602JRZ differential amplifier, you will be able to clearly filter and analyze distorted audio samples. Its maximum power dissipation is 600 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 channels per chip. This device uses dual power supplies.
EDA / CAD Models |