Analog DevicesAD603AR-REEL7Special Purpose Amplifiers
SP Amp Variable Gain Amp Single ±6.3V 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Need to have an indication of current being drawn in parts of your circuit? Implement this variable gain amplifier AD603AR-REEL7 differential amplifier from Analog Devices for current sensing features. Its maximum power dissipation is 400 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±6.3 V. This part has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |