Analog DevicesAD607ARSUp-Down Converters and Mixers
Up/Down Conv Mixer 3V 500MHz 20-Pin SSOP Tube
Not Compliant | |
5A991b. | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 7.2 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |