Top Searched
Analog DevicesAD607ARSZUp-Down Converters and Mixers
Up/Down Conv Mixer 3V 500MHz 20-Pin SSOP Tube
Compliant | |
5A991b.7. | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.75 mm |
Package Width | 5.3 mm |
Package Length | 7.2 mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |