Analog DevicesAD620AR-REEL7Instrumentation Amplifiers
INST Amp Single ±18V 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Reduce sound distortion by implementing this instrumentation amplifier AD620AR-REEL7 differential amplifier from Analog Devices into your electronic circuit. Its maximum power dissipation is 650 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.3 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |