Analog DevicesAD620ARZ-REELInstrumentation Amplifiers

INST Amp Single ±18V 8-Pin SOIC N T/R

The instrumentation amplifier AD620ARZ-REEL differential amplifier, developed by Analog Devices, can be a great alternative to a mono amplifier if you want a better quality sound outputted through both channels. Its maximum power dissipation is 650 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.3 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.

5,000 parts: Ships in 3 days

    Total$685.70Price for 100

    • (100)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2251+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,000 parts
      • Price: $6.857