Not Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Rail to Rail Output | |
70 | |
60 to 75 | |
80 | |
0.2@5V | |
12|±6 | |
10 to 15 | |
2.7 | |
3|5|9 | |
12 | |
±2.5 | |
±3|±5 | |
±6 | |
0.025@5V | |
2000(Typ)@5V | |
Dual|Single | |
650 | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |