Analog DevicesAD624ADZInstrumentation Amplifiers
INST Amp Single ±18V 16-Pin SBCDIP Tube
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.87(Max) mm |
Package Length | 21.34(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
16 | |
Lead Shape | Through Hole |
Use this instrumentation amplifier AD624ADZ differential amplifier from Analog Devices to compare signals. Its maximum power dissipation is 420 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |