Analog DevicesAD625SD/883BInstrumentation Amplifiers
INST Amp Single ±18V 16-Pin SBCDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 2.41 |
Package Width | 7.37 |
Package Length | 20.32 |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |