Analog DevicesAD628ARZ-R7Special Purpose Amplifiers
SP Amp DIFF AMP Single ±18V/36V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Differential Amplifier | |
2 | |
1 | |
35 to 50 | |
40 | |
75 to 85 | |
75 | |
77 | |
3@5V | |
36|±18 | |
30 to 50 | |
4.5 | |
12|15|18|24|28|5|9 | |
36 | |
±2.25 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.22(Typ)@5V | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Dual|Single | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Think of Analog Devices' differential amplifier AD628ARZ-R7 differential amplifier the next time you are receiving unwanted sound distortion within your project. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |