Analog DevicesAD632ADAnalog Dividers and Multipliers
Analog Multiplier/Divider 4Bit 14-Pin SBCDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 19.43(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
14 | |
Lead Shape | Through Hole |
Perform analog and square root division with this AD632AD analog multiplier and divider from Analog Devices. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±8 V and maximum of ±18 V. This part has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |