Analog DevicesAD632SH/883BAnalog Dividers and Multipliers
Analog Multiplier/Divider 4Bit 10-Pin TO-100 Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 10 |
Standard Package Name | TO |
Supplier Package | TO-100 |
10 |
EDA / CAD Models |