Analog DevicesAD633JRZAnalog Dividers and Multipliers
Analog Multiplier 4Bit 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
When a real-time response is a requirement for your project then this AD633JRZ analog multiplexer from Analog Devices is an essential addition. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±8 V and maximum of ±18 V. This part has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |