Analog DevicesAD636KDZRMS to DC Converters
RMS to DC Converter 0V to 1V 1000uA 1500kHz 14-Pin SBCDIP Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1500 | |
0 to 1 | |
12 | |
5 | |
24 | |
-2.5|2 | |
±16.5 | |
0 | |
0.2 | |
1000 | |
500 | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.87(Max) mm |
Package Length | 19.43(Max) mm |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
14 | |
Lead Shape | Through Hole |
Need to translate your RMS in to DC signals? This AD636KDZ RMS to DC converter made by Analog Devices will do just that! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RMS to DC converter has an operating temperature range of 0 °C to 70 °C.
EDA / CAD Models |