Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1500 | |
0 to 1 | |
12 | |
5 | |
24 | |
-2.5|2 | |
±16.5 | |
0 | |
0.2 | |
800(Typ) | |
500 | |
0 | |
70 | |
Commercial | |
Tube | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 10 |
Standard Package Name | TO |
Supplier Package | TO-100 |
10 |
EDA / CAD Models |