EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
3dB Bandwidth (kHz) | 1500 |
Typical Output Voltage Swing (V) | 0 to 1 |
Maximum Output Resistance (kOhm) | 12 |
Minimum Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 24 |
Minimum Dual Supply Voltage (V) | -2.5|2 |
Maximum Dual Supply Voltage (V) | ±16.5 |
Minimum RMS Input Voltage (Vrms) | 0 |
Maximum RMS Input Voltage (Vrms) | 0.2 |
Maximum Supply Current (uA) | 1000 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 10 |
Standard Package Name | TO |
Supplier Package | TO-100 |
Pin Count | 10 |
Lead Shape | Through Hole |