Top Searched
Analog DevicesAD637ARZRMS to DC Converters
RMS to DC Converter 13.5V 2200uA 8000kHz 16-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
Making sure there is low latency, this AD637ARZ RMS to DC converter will accurately convert your RMS to DC voltage made by Analog Devices. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RMS to DC converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |