Analog DevicesAD640BPSpecial Purpose Amplifiers
SP Amp LOG Amp Single ±7.5V 20-Pin PLCC Tube
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 9.04(Max) |
Package Length | 9.04(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLCC |
20 | |
Lead Shape | J-Lead |
Do you need an electronic device to amplify audio signals in two channels? Then logarithmic amplifier AD640BP differential amplifier from Analog Devices is perfect for you! It has a differential output. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±7.5 V. This part has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |