EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 26.16 |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
20 | |
Lead Shape | Through Hole |
EDA / CAD Models |