EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 9.04(Max) |
Package Length | 9.04(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLCC |
20 | |
Lead Shape | J-Lead |
EDA / CAD Models |