EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 26.16 |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 20 |
Lead Shape | Through Hole |
Analog Devices brings you their latest logarithmic amplifier AD641ANZ differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. It has a differential output. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±7.5 V. This part has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip.