Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Parallel|Serial | |
1.7 | |
1.8 | |
1.9 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 12 |
Package Length | 12 |
PCB changed | 160 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
160 | |
Lead Shape | Ball |