EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 44 |
Lead Shape | Gull-wing |
Analog Devices offers this AD6600ASTZ ADC that will easily convert your continuous analog signals into digital data without altering essential content. It has a differential input signal. Its maximum power dissipation is 976 mW. This device's digital interface is parallel. This ADC has a resolution of 11bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.